2N3713 vs 2N3713R1 feature comparison

2N3713 Space Power Electronics Inc

Buy Now

2N3713R1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SPACE POWER ELECTRONICS INC TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 10 A 10 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 25
JESD-609 Code e0 e1
Number of Elements 1 1
Operating Temperature-Max 175 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 150 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER
Transition Frequency-Nom (fT) 0.03 MHz 4 MHz
Base Number Matches 34 2
Package Description HERMETIC SEALED, METAL, TO-3, 2 PIN
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 60 V
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON

Compare 2N3713 with alternatives

Compare 2N3713R1 with alternatives