2N3708TRE
vs
BC212L
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
ALLEGRO MICROSYSTEMS LLC
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Collector-Emitter Voltage-Max
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
45
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
PNP
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Base Number Matches
1
12
Date Of Intro
1983-08-26
Collector Current-Max (IC)
0.5 A
Operating Temperature-Max
140 °C
Power Dissipation-Max (Abs)
0.5 W
Transition Frequency-Nom (fT)
200 MHz
Compare 2N3708TRE with alternatives