2N3700
vs
BF421RLRM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
TRANSISTOR & ELECTRONIC CO
MOTOROLA INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
0.5 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
50
Number of Elements
1
1
Operating Temperature-Max
175 °C
150 °C
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
0.5 W
Surface Mount
NO
NO
Transition Frequency-Nom (fT)
100 MHz
60 MHz
Base Number Matches
40
3
Package Description
CYLINDRICAL, O-PBCY-T3
HTS Code
8541.29.00.75
Collector-Base Capacitance-Max
2.8 pF
Collector-Emitter Voltage-Max
300 V
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Power Dissipation Ambient-Max
1.5 W
Qualification Status
Not Qualified
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
VCEsat-Max
0.5 V