2N3700 vs BF493 feature comparison

2N3700 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

BF493 Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD ZETEX PLC
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3 IN-LINE, R-PSIP-W3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer TT Electronics
Collector Current-Max (IC) 1 A 0.5 A
Collector-Emitter Voltage-Max 80 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 40
JEDEC-95 Code TO-206AA
JESD-30 Code O-MBCY-W3 R-PSIP-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 175 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 50 MHz
Base Number Matches 6 21
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 1.6 pF
JESD-609 Code e0
Power Dissipation Ambient-Max 1.5 W
Power Dissipation-Max (Abs) 0.625 W
Terminal Finish TIN LEAD
VCEsat-Max 2 V

Compare 2N3700 with alternatives

Compare BF493 with alternatives