2N3700
vs
BF493
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
ZETEX PLC
|
Part Package Code |
BCY
|
|
Package Description |
METAL PACKAGE-3
|
IN-LINE, R-PSIP-W3
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
8541.29.00.75
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Additional Feature |
LOW NOISE
|
|
Collector Current-Max (IC) |
1 A
|
0.5 A
|
Collector-Emitter Voltage-Max |
80 V
|
300 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
15
|
40
|
JEDEC-95 Code |
TO-18
|
|
JESD-30 Code |
O-MBCY-W3
|
R-PSIP-W3
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
IN-LINE
|
Polarity/Channel Type |
NPN
|
PNP
|
Power Dissipation Ambient-Max |
1.8 W
|
1.5 W
|
Power Dissipation-Max (Abs) |
0.5 W
|
0.625 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
SINGLE
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
50 MHz
|
VCEsat-Max |
0.5 V
|
2 V
|
Base Number Matches |
34
|
21
|
Collector-Base Capacitance-Max |
|
1.6 pF
|
Peak Reflow Temperature (Cel) |
|
235
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare 2N3700 with alternatives
Compare BF493 with alternatives