2N3678 vs 2N3678 feature comparison

2N3678 Continental Device India Ltd

Buy Now Datasheet

2N3678 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD CENTRAL SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-MBCY-W3 TO-39, 3 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 55 V 55 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 40
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.8 W 4 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Turn-off Time-Max (toff) 250 ns 250 ns
VCEsat-Max 1 V 1 V
Base Number Matches 1 3
Pbfree Code No
Part Package Code TO-39
Pin Count 3
HTS Code 8541.21.00.75
Collector-Base Capacitance-Max 8 pF
JESD-609 Code e0
Operating Temperature-Min -65 °C
Power Dissipation Ambient-Max 0.8 W
Terminal Finish TIN LEAD
Transistor Application SWITCHING
Turn-on Time-Max (ton) 40 ns