2N3669 vs 2N6402 feature comparison

2N3669 Intersil Corporation

Buy Now Datasheet

2N6402 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP MOTOROLA INC
Part Package Code TO-204AA TO-220AB
Package Description TO-3, 2 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 2 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
DC Gate Trigger Current-Max 40 mA 30 mA
DC Gate Trigger Voltage-Max 3 V 1.5 V
JEDEC-95 Code TO-3 TO-220AB
JESD-30 Code O-MBFM-P2 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 2.5 mA 2 mA
Non-Repetitive Pk On-state Cur 200 A 160 A
Number of Elements 1 1
Number of Terminals 2 3
On-state Current-Max 8000 A 5000 A
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 12.5 A 16 A
Repetitive Peak Off-state Voltage 200 V 200 V
Repetitive Peak Reverse Voltage 200 V 200 V
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Trigger Device Type SCR SCR
Base Number Matches 9 10
Manufacturer Package Code CASE 221A
Case Connection ANODE
Circuit Commutated Turn-off Time-Nom 15 µs
Configuration SINGLE
Holding Current-Max 40 mA
On-State Voltage-Max 1.7 V
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare 2N6402 with alternatives