2N3638/D81Z-J61Z
vs
MPS8599RLRA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Collector-Base Capacitance-Max |
20 pF
|
|
Collector-Emitter Voltage-Max |
25 V
|
|
Configuration |
SINGLE
|
Single
|
DC Current Gain-Min (hFE) |
20
|
100
|
JESD-30 Code |
O-PBCY-T3
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
BOTTOM
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
100 MHz
|
150 MHz
|
Turn-off Time-Max (toff) |
170 ns
|
|
Turn-on Time-Max (ton) |
45 ns
|
|
VCEsat-Max |
1 V
|
|
Base Number Matches |
1
|
5
|
Rohs Code |
|
No
|
Collector Current-Max (IC) |
|
0.5 A
|
Power Dissipation-Max (Abs) |
|
0.625 W
|
|
|
|
Compare 2N3638/D81Z-J61Z with alternatives