2N3637.MODG4 vs 2N3637 feature comparison

2N3637.MODG4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

2N3637 Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer SEMELAB LTD FAIRCHILD SEMICONDUCTOR CORP
Part Package Code BCY TO-5
Package Description CYLINDRICAL, O-MBCY-W3 METAL PACKAGE-3
Pin Count 2 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 175 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 100
JEDEC-95 Code TO-205AD TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e4 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish GOLD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 600 ns
Turn-on Time-Max (ton) 400 ns
Base Number Matches 1 1
Power Dissipation-Max (Abs) 1 W

Compare 2N3637.MODG4 with alternatives

Compare 2N3637 with alternatives