2N3632
vs
MRF240A
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ASI SEMICONDUCTOR INC
|
Part Package Code |
TO-60
|
|
Package Description |
CERAMIC PACKGE-3
|
FLANGE MOUNT, O-CRFM-F4
|
Pin Count |
3
|
4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
3 A
|
8 A
|
Collector-Base Capacitance-Max |
25 pF
|
125 pF
|
Collector-Emitter Voltage-Max |
40 V
|
18 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
5
|
10
|
Highest Frequency Band |
VERY HIGH FREQUENCY BAND
|
VERY HIGH FREQUENCY BAND
|
JEDEC-95 Code |
TO-60
|
|
JESD-30 Code |
O-CUPM-P3
|
O-CRFM-F4
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
4
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
23 W
|
100 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Form |
PIN/PEG
|
FLAT
|
Terminal Position |
UPPER
|
RADIAL
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
175 MHz
|
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Advanced Semiconductor, Inc.
|
Transistor Application |
|
AMPLIFIER
|
|
|
|
Compare 2N3632 with alternatives
Compare MRF240A with alternatives