2N3585
vs
JAN2N5664
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SEMICONDUCTOR TECHNOLOGY INC
DEFENSE LOGISTICS AGENCY
Part Package Code
TO-66
Package Description
TO-66, 2 PIN
TO-66, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
2 A
5 A
Collector-Emitter Voltage-Max
300 V
200 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
JEDEC-95 Code
TO-66
TO-66
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
35 W
Qualification Status
Not Qualified
Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
10 MHz
Base Number Matches
36
12
Case Connection
COLLECTOR
Reference Standard
MIL-19500/455E
Transistor Application
SWITCHING
Compare 2N3585 with alternatives
Compare JAN2N5664 with alternatives