2N3570 vs 2SC4093-RBF-A feature comparison

2N3570 Advanced Semiconductor Inc

Buy Now Datasheet

2SC4093-RBF-A NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ASI SEMICONDUCTOR INC NEC ELECTRONICS CORP
Part Package Code TO-72
Package Description TO-72, 4 PIN SMALL OUTLINE, R-PDSO-G4
Pin Count 4 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.05 A 0.1 A
Collector-Base Capacitance-Max 0.75 pF 0.95 pF
Collector-Emitter Voltage-Max 15 V 12 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20
Highest Frequency Band L BAND ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-72
JESD-30 Code O-MBCY-W4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 200 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 5 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e6
Terminal Finish TIN BISMUTH
Transition Frequency-Nom (fT) 7000 MHz

Compare 2N3570 with alternatives

Compare 2SC4093-RBF-A with alternatives