2N3553 vs MS1409 feature comparison

2N3553 TT Electronics Resistors

Buy Now Datasheet

MS1409 Advanced Power Technology

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC ADVANCED POWER TECHNOLOGY INC
Package Description HERMETIC SEALED, METAL, TO-39, 3 PIN M246, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.35 A 1 A
Collector-Emitter Voltage-Max 65 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10
Highest Frequency Band VERY HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-205AD TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 500 MHz
Base Number Matches 2 1
Additional Feature HIGH RELIABILITY
Collector-Base Capacitance-Max 10 pF

Compare 2N3553 with alternatives

Compare MS1409 with alternatives