2N3546
vs
2N4207
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
CRIMSON SEMICONDUCTOR INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Collector Current-Max (IC)
0.2 A
0.05 A
Collector-Base Capacitance-Max
6 pF
3 pF
Collector-Emitter Voltage-Max
12 V
6 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
50
JEDEC-95 Code
TO-206AA
TO-18
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Power Dissipation Ambient-Max
1.2 W
Power Dissipation-Max (Abs)
1.2 W
0.3 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
700 MHz
650 MHz
Turn-off Time-Max (toff)
30 ns
Turn-on Time-Max (ton)
40 ns
VCEsat-Max
0.5 V
Base Number Matches
17
11
Compare 2N3546 with alternatives
Compare 2N4207 with alternatives