2N3507 vs JANTX2N3507 feature comparison

2N3507 Microsemi Corporation

Buy Now Datasheet

JANTX2N3507 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP GENERAL SEMICONDUCTOR INC
Part Package Code BCY TO-39
Package Description HERMETIC SEALED, METAL CAN-3 SIMILAR TO TO-39, 3 PIN
Pin Count 2 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
kg CO2e/kg 8.8
Average Weight (mg) 1004.5
CO2e (mg) 8839.6
Samacsys Manufacturer Microsemi Corporation
Samacsys Modified On 2020-06-11 17:52:22
Category CO2 Kg 8.8
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-39 TO-205AD
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e4
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD GOLD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz
Turn-off Time-Max (toff) 90 ns 90 ns
Turn-on Time-Max (ton) 45 ns 45 ns
Base Number Matches 33 1
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Power Dissipation Ambient-Max 5 W
Reference Standard MIL-19500/349D

Compare 2N3507 with alternatives

Compare JANTX2N3507 with alternatives