2N3507
vs
JANTX2N3507
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
ASI SEMICONDUCTOR INC
SEMICOA CORP
Part Package Code
TO-39
TO-39
Package Description
TO-39, 3 PIN
HERMETIC SEALED, METAL CAN-3
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
3 A
3 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
20
JEDEC-95 Code
TO-39
TO-39
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
5 W
5 W
Qualification Status
Not Qualified
Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
60 MHz
60 MHz
Base Number Matches
1
4
Rohs Code
No
Factory Lead Time
22 Weeks
Collector-Emitter Voltage-Max
50 V
JESD-609 Code
e0
Operating Temperature-Min
-65 °C
Reference Standard
MIL-19500/349
Terminal Finish
TIN LEAD
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
90 ns
Turn-on Time-Max (ton)
45 ns
Compare 2N3507 with alternatives
Compare JANTX2N3507 with alternatives