2N3505 vs 2N2907ASB feature comparison

2N3505 Semicoa Semiconductors

Buy Now

2N2907ASB STMicroelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMICOA CORP STMICROELECTRONICS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Configuration SINGLE SINGLE
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.4 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Base Number Matches 25 1
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 3
Collector-Emitter Voltage-Max 60 V
DC Current Gain-Min (hFE) 50
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 100 ns
Turn-on Time-Max (ton) 45 ns

Compare 2N2907ASB with alternatives