2N3501LE4 vs JANS2N3501L feature comparison

2N3501LE4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

JANS2N3501L Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD MICROCHIP TECHNOLOGY INC
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3 SIMILAR TO TO-5, 3 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.3 A 0.3 A
Collector-Emitter Voltage-Max 150 V 150 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 20
JEDEC-95 Code TO-205AA TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e4 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Finish GOLD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz
Base Number Matches 2 9
HTS Code 8541.21.00.95
Factory Lead Time 29 Weeks
Case Connection COLLECTOR
Operating Temperature-Max 200 °C
Reference Standard MIL-19500/366K
Transistor Application SWITCHING
Turn-off Time-Max (toff) 1150 ns
Turn-on Time-Max (ton) 115 ns

Compare 2N3501LE4 with alternatives

Compare JANS2N3501L with alternatives