2N3501L-BP
vs
JANTXV2N3501L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
MOTOROLA INC
Part Package Code
TO-39
Package Description
CYLINDRICAL, O-MBCY-W3
SIMILAR TO TO-5, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.3 A
0.3 A
Collector-Emitter Voltage-Max
150 V
150 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
20
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
1150 ns
1150 ns
Turn-on Time-Max (ton)
115 ns
115 ns
Base Number Matches
1
11
Case Connection
COLLECTOR
Reference Standard
MIL-19500/366K
Compare 2N3501L-BP with alternatives
Compare JANTXV2N3501L with alternatives