2N3501
vs
JAN2N3501L
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
CRYSTALONICS INC
SEMICOA CORP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
0.3 A
Collector-Emitter Voltage-Max
150 V
150 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
100
JEDEC-95 Code
TO-39
TO-5
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
175 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
1 W
1 W
Qualification Status
Not Qualified
Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
Turn-off Time-Max (toff)
1150 ns
115 ns
Turn-on Time-Max (ton)
115 ns
1150 ns
Base Number Matches
11
1
Part Package Code
TO-5
Package Description
HERMETIC SEALED, METAL CAN-3
Pin Count
3
Factory Lead Time
22 Weeks
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
MIL-19500/366
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Compare 2N3501 with alternatives
Compare JAN2N3501L with alternatives