2N3498LE3 vs 2N3498E3 feature comparison

2N3498LE3 Microsemi Corporation

Buy Now Datasheet

2N3498E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Base Number Matches 1 1
Rohs Code Yes
Collector Current-Max (IC) 0.5 A
Configuration SINGLE
DC Current Gain-Min (hFE) 40
Number of Elements 1
Operating Temperature-Max 200 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 5 W
Surface Mount NO

Compare 2N3498LE3 with alternatives

Compare 2N3498E3 with alternatives