2N3468 vs 2N3468 feature comparison

2N3468 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

2N3468 Swampscott Electronics Co Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SEMELAB LTD SWAMPSCOTT ELECTRONICS CO INC
Part Package Code BCY TO-5
Package Description CYLINDRICAL, O-MBCY-W3 TO-5, 3 PIN
Pin Count 2 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 50 V 5 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 25
JEDEC-95 Code TO-205AD TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 150 MHz
Base Number Matches 3 1
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 1 W
Terminal Finish TIN LEAD

Compare 2N3468 with alternatives

Compare 2N3468 with alternatives