2N3421 vs JANTXV2N3421S feature comparison

2N3421 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

JANTXV2N3421S Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMELAB LTD MICROSEMI CORP
Part Package Code BCY BCY
Package Description CYLINDRICAL, O-MBCY-W3 SMILILAR TO TO-39, 3 PIN
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 15
JEDEC-95 Code TO-205AD TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 40 MHz
Base Number Matches 19 1
Case Connection COLLECTOR
JESD-609 Code e0
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 1 W
Reference Standard MIL-19500/393E
Terminal Finish TIN LEAD
Transistor Application SWITCHING
Turn-off Time-Max (toff) 1300 ns
Turn-on Time-Max (ton) 300 ns

Compare 2N3421 with alternatives

Compare JANTXV2N3421S with alternatives