2N3419S
vs
JANTX2N3419
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TO-39, 3 PIN
SMILILAR TO TO-5, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
22 Weeks
22 Weeks
Collector Current-Max (IC)
3 A
3 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
10
JEDEC-95 Code
TO-205AD
TO-5
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
1300 ns
1300 ns
Turn-on Time-Max (ton)
300 ns
300 ns
Base Number Matches
4
2
HTS Code
8541.21.00.95
Case Connection
COLLECTOR
Power Dissipation-Max (Abs)
1 W
Reference Standard
MIL-19500/393E
Transistor Application
SWITCHING
Transition Frequency-Nom (fT)
40 MHz
Compare 2N3419S with alternatives
Compare JANTX2N3419 with alternatives