2N3419 vs JAN2N3419 feature comparison

2N3419 Microsemi Corporation

Buy Now Datasheet

JAN2N3419 Unitrode Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP UNITRODE CORP
Package Description TO-5, 3 PIN SMILILAR TO TO-5, 3 PIN
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Microsemi Corporation
Collector Current-Max (IC) 3 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 10
JEDEC-95 Code TO-5
JESD-30 Code O-MBCY-W3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Turn-off Time-Max (toff) 1300 ns
Turn-on Time-Max (ton) 300 ns
Base Number Matches 20 1
HTS Code 8541.29.00.95

Compare 2N3419 with alternatives

Compare JAN2N3419 with alternatives