2N3419
vs
JANTXV2N5154
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AEROFLEX/METELICS INC
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
12
|
3
|
Package Description |
|
TO-5, 3 PIN
|
Collector Current-Max (IC) |
|
2 A
|
Collector-Emitter Voltage-Max |
|
80 V
|
DC Current Gain-Min (hFE) |
|
70
|
JEDEC-95 Code |
|
TO-5
|
JESD-30 Code |
|
O-MBCY-W3
|
Number of Terminals |
|
3
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Polarity/Channel Type |
|
NPN
|
Qualification Status |
|
Qualified
|
Reference Standard |
|
MIL
|
Surface Mount |
|
NO
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare 2N3419 with alternatives
Compare JANTXV2N5154 with alternatives