2N3419
vs
JANS2N3419S
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AEROFLEX/METELICS INC
|
AEROFLEX/METELICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
12
|
1
|
Part Package Code |
|
TO-39
|
Package Description |
|
CYLINDRICAL, O-MBCY-W3
|
Pin Count |
|
3
|
Case Connection |
|
COLLECTOR
|
Collector Current-Max (IC) |
|
3 A
|
Collector-Emitter Voltage-Max |
|
80 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
10
|
JEDEC-95 Code |
|
TO-39
|
JESD-30 Code |
|
O-MBCY-W3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Polarity/Channel Type |
|
NPN
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
MIL-19500/393C
|
Surface Mount |
|
NO
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Turn-off Time-Max (toff) |
|
1200 ns
|
Turn-on Time-Max (ton) |
|
300 ns
|
|
|
|
Compare 2N3419 with alternatives
Compare JANS2N3419S with alternatives