2N3418 vs JANTX2N3418S feature comparison

2N3418 Microchip Technology Inc

Buy Now Datasheet

JANTX2N3418S Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TO-5, 3 PIN SMILILAR TO TO-39, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 22 Weeks 22 Weeks
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JEDEC-95 Code TO-5 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 1300 ns 1300 ns
Turn-on Time-Max (ton) 300 ns 300 ns
Base Number Matches 9 1
HTS Code 8541.21.00.95
Case Connection COLLECTOR
Power Dissipation-Max (Abs) 1 W
Reference Standard MIL-19500/393E
Transistor Application SWITCHING

Compare 2N3418 with alternatives

Compare JANTX2N3418S with alternatives