2N3415TRELEADFREE vs 2SC1741T93P feature comparison

2N3415TRELEADFREE Central Semiconductor Corp

Buy Now Datasheet

2SC1741T93P ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP ROHM CO LTD
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Additional Feature LOW NOISE
Collector-Emitter Voltage-Max 25 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 180 82
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Collector Current-Max (IC) 0.5 A
Transistor Application SWITCHING

Compare 2N3415TRELEADFREE with alternatives

Compare 2SC1741T93P with alternatives