2N3415TRE
vs
KSP06TA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Collector-Emitter Voltage-Max
25 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
180
50
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Part Package Code
TO-92
Pin Count
3
Manufacturer Package Code
3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM
Collector Current-Max (IC)
0.5 A
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.625 W
Transistor Application
AMPLIFIER
Transition Frequency-Nom (fT)
100 MHz
Compare 2N3415TRE with alternatives
Compare KSP06TA with alternatives