2N3415TRE
vs
2SC1741AT93Q
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
ROHM CO LTD
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
Additional Feature
LOW NOISE
Collector-Emitter Voltage-Max
25 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
180
120
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Package Description
CYLINDRICAL, O-PBCY-T3
Collector Current-Max (IC)
0.5 A
Transistor Application
SWITCHING
Compare 2N3415TRE with alternatives
Compare 2SC1741AT93Q with alternatives