2N3415 vs 2N3415 feature comparison

2N3415 Micro Electronics Ltd

Buy Now Datasheet

2N3415 Hi-Tron Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MICRO ELECTRONICS LTD HI-TRON SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 25 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 180 180
JEDEC-95 Code TO-92 TO-98
JESD-30 Code O-PBCY-W3 O-XBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 160 °C 160 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.36 W 0.36 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code No
Part Package Code TO-98
Package Description TO-98, 3 PIN
Pin Count 3
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 100 MHz

Compare 2N3415 with alternatives

Compare 2N3415 with alternatives