2N3394 vs FXT455SMTC feature comparison

2N3394 KSL Microdevices Inc

Buy Now Datasheet

FXT455SMTC Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer KSL MICRODEVICES INC ZETEX PLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 55 100
Number of Elements 1 1
Operating Temperature-Max 125 °C 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.2 W
Surface Mount NO YES
Base Number Matches 17 2
Package Description SMALL OUTLINE, R-PSSO-G3
Collector-Emitter Voltage-Max 140 V
JESD-30 Code R-PSSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
VCEsat-Max 0.7 V

Compare FXT455SMTC with alternatives