2N3394 vs 2SD1246U feature comparison

2N3394 KSL Microdevices Inc

Buy Now Datasheet

2SD1246U onsemi

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer KSL MICRODEVICES INC ON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A
Configuration SINGLE
DC Current Gain-Min (hFE) 55
Number of Elements 1
Operating Temperature-Max 125 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.2 W
Surface Mount NO
Base Number Matches 17 3
Package Description ,

Compare 2SD1246U with alternatives