2N3391ATRE
vs
ZTX752SMTC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
ZETEX PLC
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Collector-Emitter Voltage-Max
25 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
250
25
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PSSO-G3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
NPN
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
SINGLE
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
120 MHz
100 MHz
Base Number Matches
1
2
Package Description
SMALL OUTLINE, R-PSSO-G3
Collector Current-Max (IC)
2 A
Operating Temperature-Max
200 °C
Transistor Application
SWITCHING
VCEsat-Max
0.5 V
Compare 2N3391ATRE with alternatives
Compare ZTX752SMTC with alternatives