2N337 vs 2N337 feature comparison

2N337 Swampscott Electronics Co Inc

Buy Now Datasheet

2N337 Semicoa Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SWAMPSCOTT ELECTRONICS CO INC SEMICOA CORP
Part Package Code TO-5 TO-5
Package Description CYLINDRICAL, O-MBCY-W3 CYLINDRICAL, O-MBCY-W3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.02 A 0.02 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 55 20
JEDEC-95 Code TO-5 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.125 W 0.125 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz 20 MHz
Base Number Matches 1 1
Pbfree Code No
Collector-Emitter Voltage-Max 30 V
Transistor Application AMPLIFIER

Compare 2N337 with alternatives

Compare 2N337 with alternatives