2N3301 vs MPS6561 feature comparison

2N3301 Texas Instruments

Buy Now

MPS6561 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 50
Number of Elements 1 1
Operating Temperature-Max 175 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1.8 W 0.625 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 250 MHz 150 MHz
Base Number Matches 14 13
Package Description ,
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)