2N3251
vs
2N3251
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
CONTINENTAL DEVICE INDIA LTD
Part Package Code
BCY
Package Description
CASE 22-03, TO-206AA, 3 PIN
Pin Count
3
Manufacturer Package Code
CASE 22-03
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.2 A
0.2 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
90
30
JEDEC-95 Code
TO-18
TO-18
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
300 MHz
Turn-off Time-Max (toff)
250 ns
Turn-on Time-Max (ton)
70 ns
Base Number Matches
2
2
Rohs Code
No
Collector-Base Capacitance-Max
6 pF
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Power Dissipation-Max (Abs)
1.2 W
Qualification Status
Not Qualified
Terminal Finish
Tin/Lead (Sn/Pb)
VCEsat-Max
0.5 V
Compare 2N3251 with alternatives
Compare 2N3251 with alternatives