2N3135 vs 2N3012 feature comparison

2N3135 Crimson Semiconductor Inc

Buy Now Datasheet

2N3012 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.2 A
Collector-Base Capacitance-Max 10 pF
Collector-Emitter Voltage-Max 35 V 12 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 30
JEDEC-95 Code TO-18 TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.4 W 1.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 3
JESD-609 Code e0
Terminal Finish TIN LEAD
Transistor Application SWITCHING

Compare 2N3135 with alternatives

Compare 2N3012 with alternatives