2N3135
vs
2N3012.MODG4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ASI SEMICONDUCTOR INC
TT ELECTRONICS PLC
Part Package Code
BCY
Package Description
CYLINDRICAL, O-MBCY-W3
HERMETIC SEALED, METAL, TO-18, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.6 A
0.2 A
Collector-Emitter Voltage-Max
35 V
12 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
30
JEDEC-95 Code
TO-18
TO-206AA
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
e4
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.4 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
GOLD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
400 MHz
Base Number Matches
1
1
Compare 2N3135 with alternatives
Compare 2N3012.MODG4 with alternatives