2N3134 vs 2N3134 feature comparison

2N3134 Crimson Semiconductor Inc

Buy Now Datasheet

2N3134 Hi-Tron Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC HI-TRON SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Base Capacitance-Max 10 pF
Collector-Emitter Voltage-Max 35 V 35 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-5 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.6 W 0.6 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Base Number Matches 1 1
Rohs Code No
Part Package Code TO-5
Package Description TO-5, 3 PIN
Pin Count 3
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 2N3134 with alternatives

Compare 2N3134 with alternatives