2N3133
vs
2N3135
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TO-5
Package Description
METAL PACKAGE-3
CYLINDRICAL, O-MBCY-W3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
JEDEC-95 Code
TO-5
TO-18
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
200 MHz
Base Number Matches
1
1
Rohs Code
No
Collector Current-Max (IC)
0.6 A
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Power Dissipation-Max (Abs)
0.4 W
Terminal Finish
TIN LEAD
Turn-off Time-Max (toff)
150 ns
Compare 2N3133 with alternatives
Compare 2N3135 with alternatives