2N3133
vs
2N2894
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
MICRO ELECTRONICS LTD
CENTRAL SEMICONDUCTOR CORP
Part Package Code
TO-39
Package Description
CYLINDRICAL, O-MBCY-W3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.6 A
0.2 A
Collector-Emitter Voltage-Max
35 V
12 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
JEDEC-95 Code
TO-39
TO-18
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
175 °C
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.6 W
1.2 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
400 MHz
Base Number Matches
1
4
Pbfree Code
No
Rohs Code
No
Samacsys Manufacturer
Central Semiconductor
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Turn-off Time-Max (toff)
90 ns
Turn-on Time-Max (ton)
60 ns
Compare 2N3133 with alternatives
Compare 2N2894 with alternatives