2N3107 vs 2N3107 feature comparison

2N3107 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

2N3107 Micro Electronics Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SEMELAB LTD MICRO ELECTRONICS LTD
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3 TO-39, 3 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 100
JEDEC-95 Code TO-205AD TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 70 MHz 70 MHz
Base Number Matches 2 1
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 0.8 W
Transistor Application SWITCHING

Compare 2N3107 with alternatives

Compare 2N3107 with alternatives