2N3107 vs 2N3107 feature comparison

2N3107 Micro Electronics Corporation

Buy Now Datasheet

2N3107 Micro Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MICRO ELECTRONICS LTD MICRO ELECTRONICS LTD
Part Package Code TO-39
Package Description CYLINDRICAL, O-MBCY-W3 TO-39, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.8 W 0.8 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 70 MHz 70 MHz
Base Number Matches 1 1

Compare 2N3107 with alternatives

Compare 2N3107 with alternatives