2N3072
vs
2N3072
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
ASI SEMICONDUCTOR INC
|
CONTINENTAL DEVICE INDIA LTD
|
Part Package Code |
TO-5
|
|
Package Description |
CYLINDRICAL, O-MBCY-W3
|
CYLINDRICAL, O-MBCY-W3
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Collector-Emitter Voltage-Max |
60 V
|
60 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
25
|
15
|
JEDEC-95 Code |
TO-5
|
TO-39
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.8 W
|
0.8 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
130 MHz
|
130 MHz
|
Base Number Matches |
1
|
1
|
Collector-Base Capacitance-Max |
|
10 pF
|
Turn-off Time-Max (toff) |
|
100 ns
|
VCEsat-Max |
|
1 V
|
|
|
|
Compare 2N3072 with alternatives
Compare 2N3072 with alternatives