2N3055 vs BDX10R1 feature comparison

2N3055 YAGEO Corporation

Buy Now Datasheet

BDX10R1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PHILIPS COMPONENTS SEMELAB LTD
Part Package Code TO-204AA TO-3
Package Description TO-3, 2 PIN FLANGE MOUNT, O-MBFM-P2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 15 A 15 A
Collector-Emitter Voltage-Max 60 V 60 V
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-3 TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 0.8 MHz
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Case Connection COLLECTOR
Configuration SINGLE
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER

Compare 2N3055 with alternatives

Compare BDX10R1 with alternatives