2N3055 vs JANTXV2N3055 feature comparison

2N3055 Crimson Semiconductor Inc

Buy Now Datasheet

JANTXV2N3055 Microsemi Corporation

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 15 A 15 A
Collector-Emitter Voltage-Max 60 V 70 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-3 TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 115 W
Power Dissipation-Max (Abs) 115 W 115 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 2 MHz 2.5 MHz
VCEsat-Max 1 V
Base Number Matches 3 1
Part Package Code TO-204AA
Package Description TO-3, 2 PIN
Pin Count 2
Samacsys Manufacturer Microsemi Corporation
Case Connection COLLECTOR
JESD-609 Code e0
Reference Standard MIL-19500/407D
Terminal Finish TIN LEAD

Compare 2N3055 with alternatives

Compare JANTXV2N3055 with alternatives