2N3054 vs 2N3054A feature comparison

2N3054 Transistor & Electronic Co

Buy Now Datasheet

2N3054A TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TRANSISTOR & ELECTRONIC CO SEMELAB LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 4 A 4 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 5
Number of Elements 1 1
Operating Temperature-Max 200 °C 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 25 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 0.03 MHz 3 MHz
Base Number Matches 36 20
Pbfree Code No
Rohs Code No
Package Description FLANGE MOUNT, O-MBFM-P2
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 55 V
JEDEC-95 Code TO-66
JESD-30 Code O-MBFM-P2
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Form PIN/PEG
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON