2N3020E4 vs TN3020 feature comparison

2N3020E4 TT Electronics Resistors

Buy Now Datasheet

TN3020 Continental Device India Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TT ELECTRONICS PLC CONTINENTAL DEVICE INDIA LTD
Package Description CYLINDRICAL, O-MBCY-W3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 0.5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 15
JEDEC-95 Code TO-205AD TO-237AA
JESD-30 Code O-MBCY-W3 O-PBCY-T3
JESD-609 Code e4 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish GOLD TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 80 MHz 80 MHz
Base Number Matches 1 1
Pbfree Code No
Part Package Code TO-237
Pin Count 3
Collector-Base Capacitance-Max 12 pF
Operating Temperature-Max 140 °C
Power Dissipation-Max (Abs) 2 W
VCEsat-Max 0.5 V

Compare 2N3020E4 with alternatives

Compare TN3020 with alternatives